Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590FFLBKCopy
Newark Part No.50H6232
Product Range1590 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
| 5+ | $41.670 |
| 10+ | $40.690 |
| 25+ | $39.710 |
| 50+ | $38.970 |
| 100+ | $37.260 |
| 250+ | $35.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590FFLBKCopy
Newark Part No.50H6232
Product Range1590 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminum
External Height - Metric67mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIP54
Body ColorBlack
NEMA RatingNEMA 12K
External Height - Imperial2.64"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
67mm
External Depth - Metric
188mm
Body Color
Black
External Height - Imperial
2.64"
External Depth - Imperial
7.4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
188mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
7.4"
Product Range
1590 Series
Configurable
Yes
Technical Docs (1)
Alternatives for 1590FFLBK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
