Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
| 5+ | $32.090 |
| 10+ | $29.970 |
| 25+ | $27.610 |
| 50+ | $25.690 |
| 100+ | $25.040 |
| 250+ | $24.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590EGYCopy
Newark Part No.99F6009
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric78mm
External Width - Metric119.5mm
External Depth - Metric187.5mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial3.07"
External Width - Imperial4.72"
External Depth - Imperial7.38"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
78mm
External Depth - Metric
187.5mm
Body Color
Gray
External Height - Imperial
3.07"
External Depth - Imperial
7.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
119.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
