Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590DDCopy
Newark Part No.83F8748
Also Known AsGTIN UPC EAN: 623980540610
Your Part Number
184 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
| 5+ | $20.090 |
| 10+ | $17.560 |
| 25+ | $16.850 |
| 50+ | $16.130 |
| 100+ | $15.690 |
| 250+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$24.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590DDCopy
Newark Part No.83F8748
Also Known AsGTIN UPC EAN: 623980540610
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric188mm
External Width - Metric119.5mm
External Depth - Metric37mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial7.4"
External Width - Imperial4.7"
External Depth - Imperial1.46"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
188mm
External Depth - Metric
37mm
Body Color
Natural
External Height - Imperial
7.4"
External Depth - Imperial
1.46"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
119.5mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
4.7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
