Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590BX2FL
Newark Part No.99Y0472
Product Range1590 Series
Also Known AsGTIN UPC EAN: 623980405506
Your Part Number
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.870 |
| 5+ | $19.680 |
| 10+ | $18.430 |
| 25+ | $17.810 |
| 50+ | $17.550 |
| 100+ | $17.150 |
| 250+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BX2FL
Newark Part No.99Y0472
Product Range1590 Series
Also Known AsGTIN UPC EAN: 623980405506
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric34.49mm
External Width - Metric70mm
External Depth - Metric253.9mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.36"
External Width - Imperial2.76"
External Depth - Imperial10"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.49mm
External Depth - Metric
253.9mm
Body Color
Natural
External Height - Imperial
1.36"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
70mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1590 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate