Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590BBSOR
Newark Part No.28Y0225
Product Range1590 Series
Your Part Number
Technical Datasheet
72 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 5+ | $17.190 |
| 10+ | $17.160 |
| 25+ | $16.490 |
| 50+ | $16.130 |
| 100+ | $15.860 |
| 250+ | $15.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BBSOR
Newark Part No.28Y0225
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric42mm
External Width - Metric94mm
External Depth - Metric120mm
IP RatingIP54
Body ColorOrange
NEMA RatingNEMA 12K
External Height - Imperial1.65"
External Width - Imperial3.7"
External Depth - Imperial4.72"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
42mm
External Depth - Metric
120mm
Body Color
Orange
External Height - Imperial
1.65"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.7"
Product Range
1590 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate