Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 5+ | $13.280 |
| 10+ | $12.770 |
| 25+ | $11.920 |
| 50+ | $11.230 |
| 100+ | $10.490 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BBGY
Newark Part No.99F6620
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric29.97mm
External Width - Metric93.5mm
External Depth - Metric118.6mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.68"
External Depth - Imperial4.67"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
118.6mm
Body Color
Gray
External Height - Imperial
1.18"
External Depth - Imperial
4.67"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
93.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.68"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate