Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550Z106BK
Newark Part No.73R3605
Your Part Number
Technical Datasheet
144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.330 |
| 5+ | $16.780 |
| 10+ | $15.400 |
| 25+ | $14.540 |
| 50+ | $13.600 |
| 100+ | $12.800 |
Price for:Each
Minimum: 1
Multiple: 1
$19.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z106BK
Newark Part No.73R3605
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric115.3mm
External Width - Metric65.4mm
External Depth - Metric30.5mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.5"
External Width - Imperial2.6"
External Depth - Imperial1.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
115.3mm
External Depth - Metric
30.5mm
Body Color
Black
External Height - Imperial
4.5"
External Depth - Imperial
1.2"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
65.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate