Print Page
Image is for illustrative purposes only. Please refer to product description.

548 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 5+ | $7.790 |
| 10+ | $7.510 |
| 25+ | $6.830 |
| 50+ | $6.590 |
| 100+ | $6.250 |
| 250+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z101Copy
Newark Part No.68R0385
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric50.3mm
External Width - Metric45.2mm
External Depth - Metric30.5mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial1.98"
External Width - Imperial1.78"
External Depth - Imperial1.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1550Z101 is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It has vibra finished for a smooth surface with no sharp edge. The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.3mm
External Depth - Metric
30.5mm
Body Color
Unfinished
External Height - Imperial
1.98"
External Depth - Imperial
1.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
45.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
1.78"
Product Range
-
Technical Docs (2)
Alternatives for 1550Z101
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
