Print Page
Image is for illustrative purposes only. Please refer to product description.

195 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
| 5+ | $12.560 |
| 10+ | $11.690 |
| 25+ | $10.630 |
| 50+ | $9.950 |
| 100+ | $9.320 |
| 250+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WPBKCopy
Newark Part No.51R4020
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric80mm
External Width - Metric55mm
External Depth - Metric25mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4X
External Height - Imperial3.15"
External Width - Imperial2.17"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1550WPBK is an unpainted light duty watertight Enclosure made of rugged die-cast aluminium alloy. The lap joint construction with a self-adhesive, EVA foam gasket for the lid provides protection against access of dust and water. It is vibra finished for a smooth surface with no sharp edges.
- Replacement screws for the unpainted series - 1550WMS100
- No internal ribs for easy installation of connectors without interference or additional milling
- Low side wall draft angle for easy PC board mounting
- 4x M3.5 x 0.6 x 12mm long stainless steel Philips head machine screws
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
3.15"
External Depth - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
55mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
2.17"
Product Range
-
Technical Docs (3)
Alternatives for 1550WPBK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
