Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550WL
Newark Part No.05T6388
Product Range1550 Series
Your Part Number
Technical Datasheet
551 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.980 |
| 5+ | $20.500 |
| 10+ | $19.160 |
| 25+ | $17.520 |
| 50+ | $16.390 |
| 100+ | $15.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WL
Newark Part No.05T6388
Product Range1550 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric165mm
External Width - Metric128mm
External Depth - Metric72mm
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial6.51"
External Width - Imperial5.02"
External Depth - Imperial2.85"
Product Range1550 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1550 series enclosures from Hammond are diecast aluminium light duty water tight enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Rugged electronic enclosure, diecast aluminium alloy
- Easy to machine, perfect for audio and RF shielding
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP66 rating
- Low side wall draft angle for easy PCB mounting
- Unpainted version which is vibra finished for a smooth surface with no sharp edges
Technical Specifications
Enclosure Type
Small
External Height - Metric
165mm
External Depth - Metric
72mm
Body Color
Natural
External Height - Imperial
6.51"
External Depth - Imperial
2.85"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
128mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.02"
Product Range
1550 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate