Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550LBK
Newark Part No.05T6381
Product Range1550 Series
Your Part Number
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.350 |
| 5+ | $23.380 |
| 10+ | $21.850 |
| 25+ | $19.980 |
| 50+ | $18.760 |
| 100+ | $18.460 |
Price for:Each
Minimum: 1
Multiple: 1
$27.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550LBK
Newark Part No.05T6381
Product Range1550 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric76.5mm
External Width - Metric127.4mm
External Depth - Metric165mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.01"
External Width - Imperial5.02"
External Depth - Imperial6.5"
Product Range1550 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.5mm
External Depth - Metric
165mm
Body Color
Black
External Height - Imperial
3.01"
External Depth - Imperial
6.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
127.4mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.02"
Product Range
1550 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
