Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No108H
Newark Part No.24B5884
Product Range108 Series
Your Part Number
Technical Datasheet
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.22 |
| 5+ | $29.66 |
| 10+ | $28.10 |
| 25+ | $26.47 |
| 50+ | $25.57 |
| 100+ | $24.75 |
| 250+ | $23.82 |
Price for:Each
Minimum: 1
Multiple: 1
$31.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No108H
Newark Part No.24B5884
Product Range108 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power500mW
Frequency Max50kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary65ohm
DC Resistance Secondary69ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range108 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Secondary Power
500mW
Isolation Voltage
100V
DC Resistance Primary
65ohm
Transformer Terminals
PC Pin
Product Range
108 Series
Primary Impedance
600ohm
Transformer Mounting
Through Hole
Frequency Max
50kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
69ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate