Safely sealed electrical enclosures
Watertight, aluminum enclosures protect sensitive electronics
Die-cast aluminum enclosures for sensitive electronics
Type 4X/ 6P watertight, thick walled, UL listed
Ideal for repetitive opening and closing, the 1590Z range of electronic enclosures is available in every size imaginable. If you don’t see the size you need in the table below, request it from our custom shop.
Rugged, die-cast aluminum alloy (tough yet easy to machine), electronic instrument enclosure. Two piece “tongue & groove” construction with a replaceable one-piece silicone rubber gasket provides protection against access of dust and water. Designed to meet IP68. Gasket supplied loose inside the enclosure (not pre-installed). Gasket has a temperature rating of -40C to +150C.
- North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P.
- All sizes except 1590Z060** carry an impact rating of IK08 per IEC62262
- 16ga galvanized steel inner panels are available for most sizes, and are sold separately (refer to table below).
- Painted versions are painted inside and out with a tough powder paint.
- Choice of textured black or smooth gray (RAL 7001).

Features

Four recessed stainless steel machine screws secure lid into tapped holes. Lid screws are self-captivating (lid holes are threaded with the first installation of lid screws). (Except for 1590Z060, 1590Z061, 1590Z062, and 1590Z063

Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.

Inner panels are available for most sizes and are sold separately. Extra panels screws and replacement gaskets also available.
Table of available parts
| Part number | Color | Internal mount shelf | Length | Width | Total depth | Lid depth | Extra lid screws | Inner panel | Extra panel screws | Replacement gasket | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1590Z060 | Natural | NO | 1.98 | 1.77 | 1.2 | 0.24 | SC1550Z103-50 | SCG060-50 | 1590Z060G | Shop now | |
| 1590Z060BK | Black | NO | 1.98 | 1.77 | 1.2 | 0.24 | SC1550Z103-50 | SCG060-50 | 1590Z060G | Shop now | |
| 1590Z060GY | Gray | NO | 1.98 | 1.77 | 1.2 | 0.24 | SC1550Z103-50 | SCG060-50 | 1590Z060G | Shop now | |
| 1590Z061 | Natural | NO | 2.51 | 2.29 | 1.39 | 0.2 | SC1550Z103-50 | SCG060-50 | 1590Z061G | Shop now | |
| 1590Z061BK | Black | NO | 2.51 | 2.29 | 1.39 | 0.2 | SC1550Z103-50 | SCG060-50 | 1590Z061G | Shop now | |
| 1590Z061GY | Gray | NO | 2.51 | 2.29 | 1.39 | 0.2 | SC1550Z103-50 | SCG060-50 | 1590Z061G | Shop now | |
| 1590Z100 | Natural | YES | 2.94 | 3.14 | 2.05 | 0.47 | SC576-50 | 1590Z100PL | SCGM4-50 | 1590Z100G | Shop now |
| 1590Z100BK | Black | YES | 2.94 | 3.14 | 2.05 | 0.47 | SC576-50 | 1590Z100PL | SCGM4-50 | 1590Z100G | Shop now |
| 1590Z100GY | Gray | YES | 2.94 | 3.14 | 2.05 | 0.47 | SC576-50 | 1590Z100PL | SCGM4-50 | 1590Z100G | Shop now |
| 1590Z110 | Natural | NO | 2.94 | 3.14 | 2.05 | 0.47 | SC576-50 | SCGM4-50 | 1590Z100G | Shop now | |
| 1590Z110BK | Black | NO | 2.94 | 3.14 | 2.05 | 0.47 | SC576-50 | SCGM4-50 | 1590Z100G | Shop now | |
| 1590Z110GY | Gray | NO | 2.94 | 3.14 | 2.05 | 0.47 | SC576-50 | SCGM4-50 | 1590Z100G | Shop now | |
| 1590Z062 | Natural | NO | 3.87 | 2.54 | 1.35 | 0.36 | SC1550Z103-50 | SCG060-50 | 1590Z062G | Shop now | |
| 1590Z062BK | Black | NO | 3.87 | 2.54 | 1.35 | 0.36 | SC1550Z103-50 | SCG060-50 | 1590Z062G | Shop now | |
| 1590Z062GY | Gray | NO | 3.87 | 2.54 | 1.35 | 0.36 | SC1550Z103-50 | SCG060-50 | 1590Z062G | Shop now | |
| 1590Z080 | Natural | YES | 3.94 | 3.94 | 3.15 | 0.79 | SC576-50 | 1590Z080PL | SCGM4-50 | 1590Z080G | Shop now |
| 1590Z080BK | Black | YES | 3.94 | 3.94 | 3.15 | 0.79 | SC576-50 | 1590Z080PL | SCGM4-50 | 1590Z080G | Shop now |
| 1590Z080GY | Gray | YES | 3.94 | 3.94 | 3.15 | 0.79 | SC576-50 | 1590Z080PL | SCGM4-50 | 1590Z080G | Shop now |
| 1590Z119 | Natural | YES | 4.8 | 4.72 | 3.23 | 0.81 | SC564-12 | 1590Z119PL | SCGM6-20 | 1590Z119G | Shop now |
| 1590Z119BK | Black | YES | 4.8 | 4.72 | 3.23 | 0.81 | SC564-12 | 1590Z119PL | SCGM6-20 | 1590Z119G | Shop now |
| 1590Z119GY | Gray | YES | 4.8 | 4.72 | 3.23 | 0.81 | SC564-12 | 1590Z119PL | SCGM6-20 | 1590Z119G | Shop now |
| 1590Z120 | Natural | YES | 4.94 | 3.17 | 2.31 | 0.61 | SC1550Z107-50 | 1590Z120PL | SCGM4-50 | 1590Z120G | Shop now |
| 1590Z120BK | Black | YES | 4.94 | 3.17 | 2.31 | 0.61 | SC1550Z107-50 | 1590Z120PL | SCGM4-50 | 1590Z120G | Shop now |
| 1590Z120GY | Gray | YES | 4.94 | 3.17 | 2.31 | 0.61 | SC1550Z107-50 | 1590Z120PL | SCGM4-50 | 1590Z120G | Shop now |
| 1590Z090 | Natural | YES | 5.51 | 5.51 | 3.54 | 1.18 | SC564-12 | 1590Z090PL | SCGM6-20 | 1590Z090G | Shop now |
| 1590Z090BK | Black | YES | 5.51 | 5.51 | 3.54 | 1.18 | SC564-12 | 1590Z090PL | SCGM6-20 | 1590Z090G | Shop now |
| 1590Z090GY | Gray | YES | 5.51 | 5.51 | 3.54 | 1.18 | SC564-12 | 1590Z090PL | SCGM6-20 | 1590Z090G | Shop now |
| 1590Z063 | Natural | NO | 5.91 | 2.53 | 1.43 | 0.4 | SC1550Z103-50 | SCG060-50 | 1590Z063G | Shop now | |
| 1590Z063BK | Black | NO | 5.91 | 2.53 | 1.43 | 0.4 | SC1550Z103-50 | SCG060-50 | 1590Z063G | Shop now | |
| 1590Z063GY | Gray | NO | 5.91 | 2.53 | 1.43 | 0.4 | SC1550Z103-50 | SCG060-50 | 1590Z063G | Shop now | |
| 1590Z160 | Natural | YES | 6.3 | 6.3 | 3.53 | 0.79 | SC564-12 | 1590Z160PL | SCGM6-20 | 1590Z160G | Shop now |
| 1590Z160BK | Black | YES | 6.3 | 6.3 | 3.53 | 0.79 | SC564-12 | 1590Z160PL | SCGM6-20 | 1590Z160G | Shop now |
| 1590Z160GY | Gray | YES | 6.3 | 6.3 | 3.53 | 0.79 | SC564-12 | 1590Z160PL | SCGM6-20 | 1590Z160G | Shop now |
| 1590Z130 | Natural | NO | 6.89 | 3.15 | 2.05 | 0.47 | SC576-50 | SCGM4-50 | 1590Z130G | Shop now | |
| 1590Z130BK | Black | NO | 6.89 | 3.15 | 2.05 | 0.47 | SC576-50 | SCGM4-50 | 1590Z130G | Shop now | |
| 1590Z130GY | Gray | NO | 6.89 | 3.15 | 2.05 | 0.47 | SC576-50 | SCGM4-50 | 1590Z130G | Shop now | |
| 1590Z135 | Natural | NO | 6.89 | 3.15 | 2.36 | 0.79 | SC574-30 | SCGM4-50 | 1590Z130G | Shop now | |
| 1590Z135BK | Black | NO | 6.89 | 3.15 | 2.36 | 0.79 | SC574-30 | SCGM4-50 | 1590Z130G | Shop now | |
| 1590Z135GY | Gray | NO | 6.89 | 3.15 | 2.36 | 0.79 | SC574-30 | SCGM4-50 | 1590Z130G | Shop now | |
| 1590Z150 | Natural | YES | 8.7 | 4.74 | 3.17 | 0.81 | SC564-12 | 1590Z150PL | SCGM6-20 | 1590Z150G | Shop now |
| 1590Z150BK | Black | YES | 8.7 | 4.74 | 3.17 | 0.81 | SC564-12 | 1590Z150PL | SCGM6-20 | 1590Z150G | Shop now |
| 1590Z150GY | Gray | YES | 8.7 | 4.74 | 3.17 | 0.81 | SC564-12 | 1590Z150PL | SCGM6-20 | 1590Z150G | Shop now |
| 1590Z155 | Natural | YES | 8.7 | 4.74 | 3.54 | 1.18 | SC565-12 | 1590Z150PL | SCGM6-20 | 1590Z150G | Shop now |
| 1590Z155BK | Black | YES | 8.7 | 4.74 | 3.54 | 1.18 | SC565-12 | 1590Z150PL | SCGM6-20 | 1590Z150G | Shop now |
| 1590Z155GY | Gray | YES | 8.7 | 4.74 | 3.54 | 1.18 | SC565-12 | 1590Z150PL | SCGM6-20 | 1590Z150G | Shop now |
| 1590Z231 | Natural | YES | 9.06 | 7.87 | 4.33 | 0.79 | SC564-12 | 1590Z231PL | SCGM6-20 | 1590Z231G | Shop now |
| 1590Z231BK | Black | YES | 9.06 | 7.87 | 4.33 | 0.79 | SC564-12 | 1590Z231PL | SCGM6-20 | 1590Z231G | Shop now |
| 1590Z231GY | Gray | YES | 9.06 | 7.87 | 4.33 | 0.79 | SC564-12 | 1590Z231PL | SCGM6-20 | 1590Z231G | Shop now |
| 1590Z140 | Natural | YES | 9.85 | 3.14 | 2.24 | 0.59 | SC576-50 | 1590Z140PL | SCGM6-20 | 1590Z140G | Shop now |
| 1590Z140BK | Black | YES | 9.85 | 3.14 | 2.24 | 0.59 | SC576-50 | 1590Z140PL | SCGM6-20 | 1590Z140G | Shop now |
| 1590Z140GY | Gray | YES | 9.85 | 3.14 | 2.24 | 0.59 | SC576-50 | 1590Z140PL | SCGM6-20 | 1590Z140G | Shop now |
| 1590Z162 | Natural | YES | 10.24 | 6.3 | 3.53 | 0.79 | SC564-12 | 1590Z162PL | SCGM6-20 | 1590Z162G | Shop now |
| 1590Z162BK | Black | YES | 10.24 | 6.3 | 3.53 | 0.79 | SC564-12 | 1590Z162PL | SCGM6-20 | 1590Z162G | Shop now |
| 1590Z162GY | Gray | YES | 10.24 | 6.3 | 3.53 | 0.79 | SC564-12 | 1590Z162PL | SCGM6-20 | 1590Z162G | Shop now |
| 1590Z163 | Natural | YES | 10.24 | 6.31 | 6.3 | 0.79 | SC564-12 | 1590Z163PL | SCGM6-20 | 1590Z162G | Shop now |
| 1590Z163BK | Black | YES | 10.24 | 6.31 | 6.3 | 0.79 | SC564-12 | 1590Z163PL | SCGM6-20 | 1590Z162G | Shop now |
| 1590Z163GY | Gray | YES | 10.24 | 6.31 | 6.3 | 0.79 | SC564-12 | 1590Z163PL | SCGM6-20 | 1590Z162G | Shop now |
| 1590Z235 | Natural | YES | 13.02 | 9.09 | 4.42 | 0.78 | SC598-20 | 1590Z235PL | SCGM6-20 | 1590Z235G | Shop now |
| 1590Z235BK | Black | YES | 13.02 | 9.09 | 4.42 | 0.78 | SC598-20 | 1590Z235PL | SCGM6-20 | 1590Z235G | Shop now |
| 1590Z235GY | Gray | YES | 13.02 | 9.09 | 4.42 | 0.78 | SC598-20 | 1590Z235PL | SCGM6-20 | 1590Z235G | Shop now |
| 1590Z164 | Natural | YES | 14.17 | 4.72 | 3.15 | 0.79 | SC598-20 | 1590Z164PL | SCGM6-20 | 1590Z164G | Shop now |
| 1590Z164BK | Black | YES | 14.17 | 4.72 | 3.15 | 0.79 | SC598-20 | 1590Z164PL | SCGM6-20 | 1590Z164G | Shop now |
| 1590Z164GY | Gray | YES | 14.17 | 4.72 | 3.15 | 0.79 | SC598-20 | 1590Z164PL | SCGM6-20 | 1590Z164G | Shop now |
| 1590Z166 | Natural | YES | 14.17 | 6.3 | 3.54 | 0.79 | SC564-12 | 1590Z166PL | SCGM6-20 | 1590Z166G | Shop now |
| 1590Z166BK | Black | YES | 14.17 | 6.3 | 3.54 | 0.79 | SC564-12 | 1590Z166PL | SCGM6-20 | 1590Z166G | Shop now |
| 1590Z166GY | Gray | YES | 14.17 | 6.3 | 3.54 | 0.79 | SC564-12 | 1590Z166PL | SCGM6-20 | 1590Z166G | Shop now |
| 1590Z250 | Natural | YES | 15.75 | 9.06 | 7.09 | 0.79 | SC599-12 | 1590Z250PL | SCGM6-20 | 1590Z250G | Shop now |
| 1590Z250BK | Black | YES | 15.75 | 9.06 | 7.09 | 0.79 | SC599-12 | 1590Z250PL | SCGM6-20 | 1590Z250G | Shop now |
| 1590Z250GY | Gray | YES | 15.75 | 9.06 | 7.09 | 0.79 | SC599-12 | 1590Z250PL | SCGM6-20 | 1590Z250G | Shop now |