You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1590Z162BK

Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 90.5 mm, 159 mm, 90 mm

HAMMOND 1590Z162BK
×
×

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590Z162BK
Newark Part No.:
34C9677
Product Range
1590Z Series
Technical Datasheet:
1590Z162BK   Datasheet
See all Technical Docs

Product Range Selector (1590Z Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Small

:
Diecast Aluminium

:
90.5mm

:
159mm

:
90mm

:
IP66

:
Black

:
NEMA 4, 4X, 6, 6P

:
3.56"

:
6.3"

:
3.5"

:
1590Z Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
  • Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
  • Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
  • Improved EMI/RFI shielding
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Lid screws are self captivating

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/31/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$100.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $100.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $94.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $92.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $90.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --