0
0 elementos$0.00

Safely Sealed Electrical Enclosures

Watertight, aluminum enclosures protect sensitive electronics

Die-cast aluminum enclosures

Die-Cast Aluminum Enclosures for Sensitive Electronics

Type 4X/ 6P watertight, thick walled, UL listed

Ideal for repetitive opening and closing, the 1590Z range of electronic enclosures is available in every size imaginable. If you don’t see the size you need in the table below, request it from our custom shop.

Rugged, die-cast aluminum alloy (tough yet easy to machine), electronic instrument enclosure. Two piece “tongue & groove” construction with a replaceable one-piece silicone rubber gasket provides protection against access of dust and water. Designed to meet IP68. Gasket supplied loose inside the enclosure (not pre-installed). Gasket has a temperature rating of -40C to +150C.

  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P.
  • All sizes except 1590Z060** carry an impact rating of IK08 per IEC62262
  • 16ga galvanized steel inner panels are available for most sizes, and are sold separately (refer to table below).
  • Painted versions are painted inside and out with a tough powder paint.
  • Choice of textured black or smooth gray (RAL 7001).

Features

Four Recessed Stainless Steel Machine Screws

Four recessed stainless steel machine screws secure lid into tapped holes. Lid screws are self-captivating (lid holes are threaded with the first installation of lid screws). (Except for 1590Z060, 1590Z061, 1590Z062, and 1590Z063.

Wall Mount

Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.

Extra Panels Screws and Replacement Gaskets

Inner panels are available for most sizes and are sold separately. Extra panels screws and replacement gaskets also available.

Table of Available Parts

Part numberColorInternal mount shelfLengthWidthTotal depthLid depthExtra lid screwsInner panelExtra panel screwsReplacement gasket 
1590Z060NaturalNO1.981.771.20.24SC1550Z103-50 SCG060-501590Z060GShop Now
1590Z060BKBlackNO1.981.771.20.24SC1550Z103-50 SCG060-501590Z060GShop Now
1590Z060GYGrayNO1.981.771.20.24SC1550Z103-50 SCG060-501590Z060GShop Now
1590Z061NaturalNO2.512.291.390.2SC1550Z103-50 SCG060-501590Z061GShop Now
1590Z061BKBlackNO2.512.291.390.2SC1550Z103-50 SCG060-501590Z061GShop Now
1590Z061GYGrayNO2.512.291.390.2SC1550Z103-50 SCG060-501590Z061GShop Now
1590Z100NaturalYES2.943.142.050.47SC576-501590Z100PLSCGM4-501590Z100GShop Now
1590Z100BKBlackYES2.943.142.050.47SC576-501590Z100PLSCGM4-501590Z100GShop Now
1590Z100GYGrayYES2.943.142.050.47SC576-501590Z100PLSCGM4-501590Z100GShop Now
1590Z110NaturalNO2.943.142.050.47SC576-50 SCGM4-501590Z100GShop Now
1590Z110BKBlackNO2.943.142.050.47SC576-50 SCGM4-501590Z100GShop Now
1590Z110GYGrayNO2.943.142.050.47SC576-50 SCGM4-501590Z100GShop Now
1590Z062NaturalNO3.872.541.350.36SC1550Z103-50 SCG060-501590Z062GShop Now
1590Z062BKBlackNO3.872.541.350.36SC1550Z103-50 SCG060-501590Z062GShop Now
1590Z062GYGrayNO3.872.541.350.36SC1550Z103-50 SCG060-501590Z062GShop Now
1590Z080NaturalYES3.943.943.150.79SC576-501590Z080PLSCGM4-501590Z080GShop Now
1590Z080BKBlackYES3.943.943.150.79SC576-501590Z080PLSCGM4-501590Z080GShop Now
1590Z080GYGrayYES3.943.943.150.79SC576-501590Z080PLSCGM4-501590Z080GShop Now
1590Z119NaturalYES4.84.723.230.81SC564-121590Z119PLSCGM6-201590Z119GShop Now
1590Z119BKBlackYES4.84.723.230.81SC564-121590Z119PLSCGM6-201590Z119GShop Now
1590Z119GYGrayYES4.84.723.230.81SC564-121590Z119PLSCGM6-201590Z119GShop Now
1590Z120NaturalYES4.943.172.310.61SC1550Z107-501590Z120PLSCGM4-501590Z120GShop Now
1590Z120BKBlackYES4.943.172.310.61SC1550Z107-501590Z120PLSCGM4-501590Z120GShop Now
1590Z120GYGrayYES4.943.172.310.61SC1550Z107-501590Z120PLSCGM4-501590Z120GShop Now
1590Z090NaturalYES5.515.513.541.18SC564-121590Z090PLSCGM6-201590Z090GShop Now
1590Z090BKBlackYES5.515.513.541.18SC564-121590Z090PLSCGM6-201590Z090GShop Now
1590Z090GYGrayYES5.515.513.541.18SC564-121590Z090PLSCGM6-201590Z090GShop Now
1590Z063NaturalNO5.912.531.430.4SC1550Z103-50 SCG060-501590Z063GShop Now
1590Z063BKBlackNO5.912.531.430.4SC1550Z103-50 SCG060-501590Z063GShop Now
1590Z063GYGrayNO5.912.531.430.4SC1550Z103-50 SCG060-501590Z063GShop Now
1590Z160NaturalYES6.36.33.530.79SC564-121590Z160PLSCGM6-201590Z160GShop Now
1590Z160BKBlackYES6.36.33.530.79SC564-121590Z160PLSCGM6-201590Z160GShop Now
1590Z160GYGrayYES6.36.33.530.79SC564-121590Z160PLSCGM6-201590Z160GShop Now
1590Z130NaturalNO6.893.152.050.47SC576-50 SCGM4-501590Z130GShop Now
1590Z130BKBlackNO6.893.152.050.47SC576-50 SCGM4-501590Z130GShop Now
1590Z130GYGrayNO6.893.152.050.47SC576-50 SCGM4-501590Z130GShop Now
1590Z135NaturalNO6.893.152.360.79SC574-30 SCGM4-501590Z130GShop Now
1590Z135BKBlackNO6.893.152.360.79SC574-30 SCGM4-501590Z130GShop Now
1590Z135GYGrayNO6.893.152.360.79SC574-30 SCGM4-501590Z130GShop Now
1590Z150NaturalYES8.74.743.170.81SC564-121590Z150PLSCGM6-201590Z150GShop Now
1590Z150BKBlackYES8.74.743.170.81SC564-121590Z150PLSCGM6-201590Z150GShop Now
1590Z150GYGrayYES8.74.743.170.81SC564-121590Z150PLSCGM6-201590Z150GShop Now
1590Z155NaturalYES8.74.743.541.18SC565-121590Z150PLSCGM6-201590Z150GShop Now
1590Z155BKBlackYES8.74.743.541.18SC565-121590Z150PLSCGM6-201590Z150GShop Now
1590Z155GYGrayYES8.74.743.541.18SC565-121590Z150PLSCGM6-201590Z150GShop Now
1590Z231NaturalYES9.067.874.330.79SC564-121590Z231PLSCGM6-201590Z231GShop Now
1590Z231BKBlackYES9.067.874.330.79SC564-121590Z231PLSCGM6-201590Z231GShop Now
1590Z231GYGrayYES9.067.874.330.79SC564-121590Z231PLSCGM6-201590Z231GShop Now
1590Z140NaturalYES9.853.142.240.59SC576-501590Z140PLSCGM6-201590Z140GShop Now
1590Z140BKBlackYES9.853.142.240.59SC576-501590Z140PLSCGM6-201590Z140GShop Now
1590Z140GYGrayYES9.853.142.240.59SC576-501590Z140PLSCGM6-201590Z140GShop Now
1590Z162NaturalYES10.246.33.530.79SC564-121590Z162PLSCGM6-201590Z162GShop Now
1590Z162BKBlackYES10.246.33.530.79SC564-121590Z162PLSCGM6-201590Z162GShop Now
1590Z162GYGrayYES10.246.33.530.79SC564-121590Z162PLSCGM6-201590Z162GShop Now
1590Z163NaturalYES10.246.316.30.79SC564-121590Z163PLSCGM6-201590Z162GShop Now
1590Z163BKBlackYES10.246.316.30.79SC564-121590Z163PLSCGM6-201590Z162GShop Now
1590Z163GYGrayYES10.246.316.30.79SC564-121590Z163PLSCGM6-201590Z162GShop Now
1590Z235NaturalYES13.029.094.420.78SC598-201590Z235PLSCGM6-201590Z235GShop Now
1590Z235BKBlackYES13.029.094.420.78SC598-201590Z235PLSCGM6-201590Z235GShop Now
1590Z235GYGrayYES13.029.094.420.78SC598-201590Z235PLSCGM6-201590Z235GShop Now
1590Z164NaturalYES14.174.723.150.79SC598-201590Z164PLSCGM6-201590Z164GShop Now
1590Z164BKBlackYES14.174.723.150.79SC598-201590Z164PLSCGM6-201590Z164GShop Now
1590Z164GYGrayYES14.174.723.150.79SC598-201590Z164PLSCGM6-201590Z164GShop Now
1590Z166NaturalYES14.176.33.540.79SC564-121590Z166PLSCGM6-201590Z166GShop Now
1590Z166BKBlackYES14.176.33.540.79SC564-121590Z166PLSCGM6-201590Z166GShop Now
1590Z166GYGrayYES14.176.33.540.79SC564-121590Z166PLSCGM6-201590Z166GShop Now
1590Z250NaturalYES15.759.067.090.79SC599-121590Z250PLSCGM6-201590Z250GShop Now
1590Z250BKBlackYES15.759.067.090.79SC599-121590Z250PLSCGM6-201590Z250GShop Now
1590Z250GYGrayYES15.759.067.090.79SC599-121590Z250PLSCGM6-201590Z250GShop Now