Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoDTAP6-32
Newark Part No.25K2326
Technical Datasheet
Kit Contents6-32NC Drill/Tap Bit
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DTAP6-32 is a 6-2NC Drill/Tap Bit made of high speed steel. This drill/tap bit features complete hole drilling and tapping in one operation. Back taper beyond tap to prevent thread damage from over-drilling. Deburr/countersink on bit beyond back-taper. The high quality hex shank to ensure strong connection to drill chuck and it is designed to tap up to 10-gauge metal.
- 1/4" Quick change hex shank
- Split point with web thinning drill point
Applications
Maintenance & Repair
Contents
6-32NC Drill/Tap bit.
Technical Specifications
Kit Contents
6-32NC Drill/Tap Bit
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate