We supply thread sets comprising taper taps, second taps and bottoming taps in a variety of measurements and designs. Our taps sets range from packs of three to full 29 piece toolboxes with hard-wearing polystyrene cases.

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Kit Contents
Product Range
58M5406
1 Kit
1+$11.420
25+$11.040
50+$10.640
100+$10.270
250+$9.870
M3, M4, M5, M6, M8 Taps, T-Bar Wrench
-
34M5183
Each
1+$172.690
5+$160.160
10+$153.220
25+$144.830
M4, M5, M6, M8, M10 Taps
-
95W3861
1 Kit
1+$189.260
5+$171.570
10+$161.020
25+$143.250
M3, M4, M5, M6, M8, M10, M12 Taps
-
95W3860
1 Kit
1+$144.730
5+$131.210
10+$123.140
25+$109.560
M3, M4, M5, M6, M8, M10, M12 Taps
-
68Y5750
Each
1+$90.900
8Pcs of Size 6-32, 8-32, 10-32, 10-24, 12-24, 1/4-20 Drill Tap Tools
-
35M0655
1 Kit
1+$26.990
5+$24.780
10+$24.320
25+$23.840
50+$22.730
More Pricing...
3 Pieces M5 x 0.8mm Taps
-
95W3862
1 Kit
1+$217.040
5+$196.760
10+$184.660
25+$164.280
M4, M5, M6, M8, M10, M12 Taps, 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2mm Twist Drills Bits
-
35M0652
1 Kit
1+$25.780
5+$23.670
10+$23.240
25+$22.780
50+$21.710
More Pricing...
3 Pieces M2 x 0.4mm Taps
-
50AC4836
1 Kit
1+$92.300
5+$84.540
10+$83.420
25+$81.570
50+$77.870
Ruko M DIN 371 / 376 - Type C / 35° RSP / M3-M12 Machine Tape Set, Case
HSS
35M0653
Each
1+$23.250
5+$22.070
10+$20.680
25+$19.360
50+$17.920
More Pricing...
3 Pieces M3 x 0.5mm Taps
-
35M0654
1 Kit
1+$25.780
5+$23.670
10+$23.240
25+$22.780
50+$21.710
More Pricing...
3 Pieces M4 x 0.7mm Taps
-
04X4064
Each
1+$45.420
Tapping Tool
-
72AK6788
Pack of 3
1+$7.680
100+$7.340
250+$6.980
500+$6.600
1000+$6.360
3 Pcs of Size M2x0.4mm 6-8 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer Cutting Taps
Multicomp Pro Thread Cutting Tools
72AK6789
Pack of 3
1+$6.720
100+$6.430
250+$6.110
500+$5.780
1000+$5.570
3 Pcs of Size M4x0.7mm 6-8 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer Cutting Taps
Multicomp Pro Thread Cutting Tools
25K2326
Each
1+$12.850
6-32NC Drill/Tap Bit
-
50AC4835
1 Kit
1+$104.360
5+$95.590
10+$94.310
25+$92.220
50+$88.040
Ruko M DIN 371 / 376 - Type C / 35° RSP / M3-M12 Machine Tape Set, Case
HSSE-Co 5
35M0656
Each
1+$25.030
5+$23.760
10+$22.270
25+$20.840
50+$19.290
More Pricing...
3 Pieces M6 x 1mm Taps
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

WELLER
3M
CK TOOLS
IDEAL
METCAL
CHEMTRONICS
TECHSPRAY
MULTICOMP PRO