Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No61L515-M0-060C
Newark Part No.41M0791
Product Range61L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $74.330 |
| 50+ | $68.210 |
| 100+ | $64.270 |
| 250+ | $62.090 |
Price for:Each
Minimum: 25
Multiple: 1
$1,858.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No61L515-M0-060C
Newark Part No.41M0791
Product Range61L Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution24PPR
Rotational Speed Max-
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationWire Leaded
Product Range61L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
24PPR
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
No. of Channels
2Channels
Shaft Length
9.53mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
Product Range
61L Series
Encoder Type
Incremental
Rotational Speed Max
-
Orientation
Vertical
Encoder Output
Quadrature
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Wire Leaded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate