Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $78.870 |
| 50+ | $73.940 |
| 100+ | $69.910 |
| 250+ | $63.630 |
Price for:Each
Minimum: 25
Multiple: 25
$1,971.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25BP22-B-2-16FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91F3838
Product Range25 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution16PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingPanel Mount, Through Hole
Product Range25 Series
Rotational Speed Max-
Rotational Life Cycles50000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length9.27mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-65°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
25 Series
Rotational Life Cycles
50000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
9.27mm
Supply Voltage Min
-
Operating Temperature Min
-65°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 25BP22-B-2-16F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

