Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.010 |
| 100+ | $30.880 |
| 500+ | $27.260 |
Price for:Each
Minimum: 25
Multiple: 1
$900.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No04A-B01Copy
Newark Part No.94F121
Product Range04 Series
Technical Datasheet
No. of Axes-
Contact Current AC Max250mA
Contact Voltage AC Max115V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch TerminalsPC Pin
Lever Travel-
Handle StyleBat
Rotation Electrical Angle-
Product Range04 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
115V
Contact Voltage DC Max
-
Switch Terminals
PC Pin
Handle Style
Bat
Product Range
04 Series
Contact Current AC Max
250mA
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
-
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

