• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Joystick Switches
                                                                                                    5. Microswitch Joystick Switches
                                                                                                    Print Page

                                                                                                    04A-B01

                                                                                                    Joystick, 4PST, 250 mA, 115 V, 4 Position

                                                                                                    GRAYHILL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GRAYHILL 04A-B01
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No04A-B01
                                                                                                    Newark Part No.94F121
                                                                                                    Product Range04 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.490
                                                                                                    100+$25.000
                                                                                                    500+$20.840
                                                                                                    1000+$18.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $687.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRAYHILL
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No04A-B01
                                                                                                    Newark Part No.94F121
                                                                                                    Product Range04 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Axes-
                                                                                                    Contact Current AC Max250mA
                                                                                                    Contact Voltage AC Max115V
                                                                                                    Contact Current DC Max-
                                                                                                    Contact Voltage DC Max-
                                                                                                    No. of Switch Positions4 Position
                                                                                                    Switch TerminalsPC Pin
                                                                                                    Lever Travel-
                                                                                                    Handle StyleBat
                                                                                                    Rotation Electrical Angle-
                                                                                                    Product Range04 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Axes

                                                                                                    -

                                                                                                    Contact Voltage AC Max

                                                                                                    115V

                                                                                                    Contact Voltage DC Max

                                                                                                    -

                                                                                                    Switch Terminals

                                                                                                    PC Pin

                                                                                                    Handle Style

                                                                                                    Bat

                                                                                                    Product Range

                                                                                                    04 Series

                                                                                                    Contact Current AC Max

                                                                                                    250mA

                                                                                                    Contact Current DC Max

                                                                                                    -

                                                                                                    No. of Switch Positions

                                                                                                    4 Position

                                                                                                    Lever Travel

                                                                                                    -

                                                                                                    Rotation Electrical Angle

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.