
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,542.140 |
| 2+ | $2,283.140 |
| 4+ | $1,956.010 |
| 7+ | $1,499.380 |
| 10+ | $1,158.620 |
| 20+ | $906.450 |
Product Information
Product Overview
D38999/44WH35PD is a DLA QPL qualified, MIL-DTL-38999 Series IV Environmental, breech coupling, 38999/44 jam-nut mount receptacle with rear release crimp contacts. The Series IV offers the industry's most robust mating with a 90degree quarter-turn breech-lock mate with visual, tactile and audible engagement confirmation. The rugged construction of the D38999 Series IV connector disperses the mating force across a channeled metal flange while threaded mechanical force provides friction, locking the mating halves securely. It features accessory threads and environmental sealing for reliable attachment of back shells. Widely used in missile applications and other defense and aerospace applications where robust mating and extreme resistance to vibration and shock is required. From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications, it is best solution for positive and reliable breech-locking connector performance.
- 100 contacts, crimp pin contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact and gold contact plating
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Integrated EMI grounding fingers
- Breech-lock system provides fast and secure, quarter turn mating
- Optimized for SWAMP area applications
- Operating temperature range from -65°C to 200°C
Technical Specifications
MIL-DTL-38999 Series IV
Jam Nut Receptacle
Crimp Pin
23-35
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
D38999/44 Series
100Contacts
Breech-Lock
Aluminum Alloy Body
Copper Alloy
D
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
