100Contacts Circular MIL Spec Connectors :
1,040 Products FoundFind a huge range of 100Contacts Circular MIL Spec Connectors at Newark Electronics. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 4Contacts, 5Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Glenair, Amphenol Aerospace, Amphenol Industrial, Souriau-sunbank / Eaton & Amphenol
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30W8957 | Each | 1+ $160.620 5+ $155.020 10+ $149.400 25+ $147.980 50+ $130.920 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $408.270 5+ $363.660 10+ $319.040 25+ $221.600 50+ $172.580 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
Each | 1+ $280.540 5+ $256.490 10+ $232.430 25+ $211.390 50+ $181.650 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
71K3414 | Each | 1+ $744.700 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J2053 | Each | 1+ $116.030 5+ $115.230 10+ $114.430 25+ $113.620 50+ $112.820 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
57J3923 | Each | 1+ $129.570 5+ $127.920 10+ $126.260 25+ $120.760 50+ $115.250 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J2051 | Each | 1+ $90.930 5+ $89.390 10+ $87.860 25+ $86.310 50+ $84.780 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
95J9584 | Each | 1+ $135.110 5+ $132.620 10+ $130.700 25+ $128.830 50+ $127.320 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
71K7366 | Each | 1+ $221.160 | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 22-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed, Potting Cup | |||||
Each | 1+ $415.120 5+ $342.140 10+ $292.340 25+ $255.200 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
66H8484 | Each | 1+ $374.680 5+ $371.440 10+ $368.190 25+ $368.160 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
18AC8761 | SOURIAU-SUNBANK / EATON | Each | 1+ $87.030 10+ $75.680 25+ $72.270 50+ $65.840 100+ $62.810 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
60K6376 | Each | 1+ $111.990 5+ $109.900 10+ $108.290 25+ $106.470 50+ $105.200 More Pricing... | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 22-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ $423.230 5+ $348.810 10+ $298.050 25+ $260.180 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
21AC9860 | SOURIAU-SUNBANK / EATON | Each | 1+ $114.630 5+ $105.580 10+ $99.540 20+ $94.640 50+ $89.740 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
95K3889 | Each | 1+ $101.600 5+ $94.680 10+ $87.750 25+ $80.820 50+ $75.690 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
31K0813 | Each | 1+ $977.880 5+ $942.950 10+ $918.010 25+ $883.080 50+ $868.110 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
18AC8760 | SOURIAU-SUNBANK / EATON | Each | 1+ $155.970 5+ $150.770 10+ $145.570 25+ $142.970 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
18AC8759 | SOURIAU-SUNBANK / EATON | Each | 1+ $115.030 5+ $105.950 10+ $99.900 20+ $94.980 50+ $90.060 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
31K3078 | Each | 1+ $141.890 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ $641.320 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
25K6501 | Each | 1+ $120.100 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
25K3795 | Each | 1+ $341.280 5+ $281.270 10+ $241.470 25+ $212.420 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
96J3078 | Each | 1+ $93.820 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $423.230 5+ $348.810 10+ $298.050 25+ $260.180 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||