Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoD38999/21NH35PN
Newark Part No.97AH8595
Product RangeD38999/21 Series
Your Part Number
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,376.680 |
| 2+ | $4,511.900 |
| 4+ | $3,922.860 |
| 7+ | $3,860.190 |
| 10+ | $2,995.410 |
| 20+ | $2,130.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5,376.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/21NH35PN
Newark Part No.97AH8595
Product RangeD38999/21 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/21 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts100Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement23-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
23-35
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/21 Series
No. of Contacts
100Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
