Print Page
41L4401
Motor Run Capacitor, Metallized PP, Axial Leaded, 4 µF, ± 5%, Through Hole, 250 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No41L4401
Newark Part No.66F8207
Product Range41L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.090 |
Price for:Each
Minimum: 1000
Multiple: 1
$8,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No41L4401
Newark Part No.66F8207
Product Range41L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance4µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating9V/µs
Product Diameter31mm
Product Height19.5mm
Product Range41L Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
9V/µs
Product Height
19.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Voltage(AC)
250V
Lead Spacing
-
Product Diameter
31mm
Product Range
41L Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate