Print Page
23M-432-F300EF1H1
Electrolytic Capacitor, Screw, 4300 µF, 300 V, -10%, +50%, Screw, 2000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAPCOM
Manufacturer Part No23M-432-F300EF1H1
Newark Part No.93F8710
Product Range23M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $70.560 |
| 100+ | $66.500 |
Price for:Each
Minimum: 50
Multiple: 1
$3,528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No23M-432-F300EF1H1
Newark Part No.93F8710
Product Range23M Series
Technical Datasheet
Capacitance4300µF
Voltage(DC)300V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range23M Series
Product Diameter63.5mm
Product Height104.775mm
Lead Spacing28.575mm
ESR0.028ohm
Ripple Current8.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.575mm
Ripple Current
8.7A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
300V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
23M Series
Product Height
104.775mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate