
| Quantity | Price |
|---|---|
| 50+ | $315.350 |
| 100+ | $308.290 |
Product Information
Product Overview
A97F8680S is an A97F8600 series SCR commutation capacitor. It is designed for high-current applications, such as (1) SCR commutation, (2) snubbers for SCRs, GTOs and other power semiconductors, and for any other circuits where the combination of frequency and voltage results in high RMS currents. It is strongly recommended that users refer to GE engineers for assistance if there are any questions as to the correct selection of capacitors. It has an all-film dielectric and, due to the much lower dissipation factor, can handle much higher currents than the older film paper designs. Advances in capacitor dielectric technology have made paint unnecessary, in most cases. This along with GE’s commitment to environmental programs has led to the elimination of painted cases in this product line. Removal of the paint has minimal effect on the RMS current ratings.
- Capacitance tolerance is ±10%
- Capacitance variation with temperatures ±3% from -55°C to +85°C
- 40,000 hours with 95% survival with proper derating operating life
- 0.02% maximum dissipation factor
- Unpainted aluminum oval case and cover, unpainted steel rectangular case and cover
- 800Volts peak, 158A current
- 5.75inch height
- Operating temperature range from -40°C to +75°C
Technical Specifications
Film / Foil Paper
10µF
Snubber
-
-
35.05mm
-
-
73.91mm
146.05mm
-
-40°C
-
Can
± 10%
Panel Mount
800V
Threaded Stud
-
158A
48.51mm
48.51mm
-
A97F8600 Series
75°C
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
