Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoX10 /CE/MN/G1/10-60 VAC-DCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH2884
Product RangeX10 Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.900 |
| 5+ | $113.860 |
| 10+ | $108.300 |
| 25+ | $101.570 |
| 50+ | $94.530 |
| 100+ | $88.380 |
Price for:Each
Minimum: 1
Multiple: 1
$123.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoX10 /CE/MN/G1/10-60 VAC-DCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH2884
Product RangeX10 Mini Series
Technical Datasheet
Supply Voltage VAC60V
Supply Voltage VDC60V
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP66, IP69K
Product RangeX10 Mini Series
Resonant Frequency-
Current Consumption35mA
External Depth119mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
60V
Sound Pressure Level (SPL)
100dB
Product Range
X10 Mini Series
Current Consumption
35mA
Operating Temperature Min
-40°C
SVHC
To Be Advised
Supply Voltage VDC
60V
IP / NEMA Rating
IP66, IP69K
Resonant Frequency
-
External Depth
119mm
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
