0
0 Items$0.00

Audio Signal Indicator Units :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
23AM1419

Date/Lot Code

Each
1+$110.740
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+$77.840
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
77AK1202

Date/Lot Code

Each
1+$53.000
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Date/Lot Code

Each
1+$53.000
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1200

Date/Lot Code

Each
1+$53.000
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
80AC0291

RoHS

Date/Lot Code

Each
1+$127.400
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
76Y7414

RoHS

Date/Lot Code

Each
1+$101.650
3+$99.750
5+$96.900
-
30V
Multiple
92dB
IP65
TL70 Series
2.6kHz
30mA
72mm
-40°C
50°C
96M3332

RoHS

Each
1+$235.400
3+$231.000
5+$224.400
-
30V
-
-
IP67, NEMA 6
K80L Series
-
90mA
41mm
-40°C
-
14AC5669

RoHS

Date/Lot Code

Each
1+$104.860
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
25AK0075

RoHS

Each
1+$55.890
5+$51.090
10+$49.720
25+$48.820
50+$46.660
More Pricing...
-
30V
8 Tone
112dB
IP54, IP65
AE40M Series
2.58kHz
32mA
81mm
-40°C
70°C
34AH2886

RoHS

Each
1+$151.120
5+$136.240
10+$127.360
25+$112.410
50+$102.280
More Pricing...
60V
60V
-
100dB
IP66, IP69K
X10 Mini Series
-
35mA
119mm
-40°C
70°C
15AJ2444

RoHS

Each
1+$230.800
5+$208.080
10+$194.510
25+$171.680
50+$156.210
More Pricing...
-
24V
32 Tone
105dB
IP66
IS-S Series
-
21mA
105mm
-40°C
60°C
34AH2880

RoHS

Each
1+$232.450
5+$209.560
10+$195.900
25+$172.910
50+$157.330
More Pricing...
60V
60V
-
110dB
IP66, IP69K
X10 Midi Series
-
100mA
132mm
-40°C
70°C
34AH2884

RoHS

Each
1+$151.120
5+$136.240
10+$127.360
25+$112.410
50+$102.280
More Pricing...
60V
60V
-
100dB
IP66, IP69K
X10 Mini Series
-
35mA
119mm
-40°C
70°C
34AH2882

RoHS

Each
1+$232.450
5+$209.560
10+$195.900
25+$172.910
50+$157.330
More Pricing...
60V
60V
-
110dB
IP66, IP69K
X10 Midi Series
-
100mA
132mm
-40°C
70°C
15AN7889

RoHS

Each
1+$217.720
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
20AM8460

RoHS

Each
1+$2,392.330
240V
272V
64 Tone
114dBA
IP66
YA60/3 Series
-
-
176mm
-40°C
70°C
15AN7890

RoHS

Each
1+$122.310
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
15AN7888

RoHS

Each
1+$122.310
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB