Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoEF009Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AK4679
Product RangeBiWire Ultra Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.250 |
| 5+ | $53.860 |
| 10+ | $52.130 |
| 25+ | $49.520 |
| 50+ | $45.940 |
| 100+ | $42.450 |
| 250+ | $39.330 |
Price for:Each
Minimum: 1
Multiple: 1
$57.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF009Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AK4679
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Tones3 Tone
Sound Pressure Level (SPL)99dBA
IP / NEMA RatingIP21
Product RangeBiWire Ultra Series
Resonant Frequency-
Current Consumption11mA
External Depth91mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
3 Tone
IP / NEMA Rating
IP21
Resonant Frequency
-
External Depth
91mm
Operating Temperature Max
70°C
Supply Voltage VDC
35V
Sound Pressure Level (SPL)
99dBA
Product Range
BiWire Ultra Series
Current Consumption
11mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
