0
0 Items$0.00

Audio Signal Indicator Units :

72 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
16C7119

RoHS

Date/Lot Code

Each
1+$283.950
5+$267.750
10+$255.690
25+$240.710
50+$224.870
48V
48V
Siren
90dBA
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
18AN1625

RoHS

Each
1+$65.500
24V
24V
2 Tone
85dB
IP65
Harmony XV6 Series
3.3kHz
25mA
2.1"
-25°C
50°C
18AN1630

RoHS

Each
1+$360.080
-
24V
16 Tone
88dB
IP65
Harmony XV6 Series
-
110mA
4"
-25°C
50°C
18AN1628

RoHS

Each
1+$120.000
24V
24V
8 Tone
95dB
IP65
Harmony XV6 Series
3.8kHz
45mA
2.1"
-25°C
50°C
70AK7318

RoHS

Each
1+$54.330
5+$53.240
10+$52.160
25+$51.070
50+$49.980
More Pricing...
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
47T4095

Date/Lot Code

Each
1+$88.430
5+$86.660
10+$84.890
25+$83.120
50+$81.360
More Pricing...
30V
30V
Continuous
83dB
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
31M5909

RoHS

Each
1+$41.460
5+$38.610
10+$36.940
25+$35.050
50+$32.680
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
31M5908

RoHS

Each
1+$40.050
5+$37.310
10+$35.690
25+$33.860
50+$31.580
More Pricing...
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
88AH7759

RoHS

Each
1+$41.640
5+$38.790
10+$37.120
25+$35.230
50+$32.860
More Pricing...
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
69AC6949

RoHS

Each
1+$78.380
5+$73.920
10+$71.650
25+$68.220
50+$63.510
More Pricing...
24V
24V
Pulsation
90dBA
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
31M5910

RoHS

Each
1+$41.460
5+$38.610
10+$36.940
25+$35.050
50+$32.680
More Pricing...
-
24V
Multiple
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
45X5617

RoHS

Each
1+$103.580
5+$97.720
10+$94.730
25+$90.220
50+$84.020
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
18K7934
Each
1+$38.000
5+$35.390
10+$33.860
25+$32.120
50+$29.960
More Pricing...
-
35VDC
Multiple Tones
106dBA
IP65
-
-
6mA
100mm
-25°C
70°C
68AC5092

RoHS

Each
1+$49.620
5+$46.220
10+$44.220
25+$41.950
50+$39.120
More Pricing...
-
24V
Single
95dB
IP21C, IP33C
-
-
35mA
85mm
-25°C
70°C
88AH7761

RoHS

Each
1+$41.640
5+$38.790
10+$37.120
25+$35.230
50+$32.860
More Pricing...
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
88AH7765

RoHS

Each
1+$33.380
5+$31.100
10+$29.760
25+$28.240
50+$26.350
More Pricing...
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
88AH7766

RoHS

Each
1+$453.350
5+$430.140
10+$412.860
25+$391.380
50+$368.680
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
74X7806

RoHS

Each
1+$119.740
5+$110.460
10+$105.330
25+$99.120
50+$92.620
More Pricing...
-
28V
Multiple Tones
92dBA
IP65
-
-
18mA
-
-25°C
70°C
85AK2830

RoHS

Each
1+$64.150
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2825

RoHS

Each
1+$64.150
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+$64.150
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2829

RoHS

Each
1+$64.150
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+$64.150
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+$64.150
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2831

RoHS

Each
1+$64.150
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1-25 of 72 items
of 3 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB