Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoAC/W/S/BBCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.68AC4355
Product RangeAskari Compact Series
Your Part Number
8 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.000 |
| 5+ | $33.540 |
| 10+ | $32.080 |
| 25+ | $30.440 |
| 50+ | $28.380 |
| 100+ | $26.740 |
| 250+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$36.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAC/W/S/BBCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.68AC4355
Product RangeAskari Compact Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
TonesMultiple Tones
Sound Pressure Level (SPL)97dBA
IP / NEMA RatingIP21C
Product RangeAskari Compact Series
Resonant Frequency-
Current Consumption18mA
External Depth52mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP21C
Resonant Frequency
-
External Depth
52mm
Operating Temperature Max
55°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
97dBA
Product Range
Askari Compact Series
Current Consumption
18mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
