0
0 Items$0.00

Audio Signal Indicator Units :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6372
Each
1+$79.830
5+$71.850
10+$67.860
25+$66.500
50+$65.150
More Pricing...
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
84C6385

RoHS

Each
1+$33.750
5+$32.820
10+$31.270
25+$30.640
50+$30.020
More Pricing...
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
74AK6568

RoHS

Date/Lot Code

Each
1+$129.630
5+$126.250
10+$123.570
25+$120.490
50+$117.990
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$317.820
5+$278.090
10+$230.420
25+$206.580
50+$190.690
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
1+$230.400
5+$201.600
10+$167.040
25+$149.760
50+$138.240
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$290.430
5+$254.130
10+$210.560
25+$188.780
50+$174.260
More Pricing...
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6570

RoHS

Date/Lot Code

Each
1+$270.150
5+$236.380
10+$195.860
25+$175.600
50+$162.090
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
26R6965

RoHS

Each
1+$60.410
5+$56.990
10+$55.250
25+$52.610
50+$49.000
More Pricing...
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
45X5617

RoHS

Each
1+$103.580
5+$97.720
10+$94.730
25+$90.220
50+$84.020
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
68AC4355

RoHS

Each
1+$36.000
5+$33.540
10+$32.080
25+$30.440
50+$28.380
More Pricing...
-
28V
Multiple Tones
97dB
IP21C
Askari Compact Series
-
18mA
52mm
-10°C
55°C
68AK4685

RoHS

Each
1+$51.030
5+$47.380
10+$45.230
25+$42.790
50+$39.760
More Pricing...
-
35V
3 Tone
90dBA
IP21C
BiWire Ultra Series
-
11mA
44mm
-10°C
55°C
15AN8933

RoHS

Each
1+$219.400
5+$207.530
10+$198.690
25+$187.710
50+$176.100
-
24V
-
98dB
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN8934

RoHS

Each
1+$219.400
5+$207.530
10+$198.690
25+$187.710
50+$176.100
-
24V
-
98dB
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN8936

RoHS

Each
1+$244.040
5+$230.840
10+$221.010
25+$208.790
50+$195.880
240V
-
-
98dB
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
15AN8935

RoHS

Each
1+$219.400
5+$207.530
10+$198.690
25+$187.710
50+$176.100
-
24V
-
98dB
IP65
BD-M Series
-
13.5mA
240mm
-20°C
55°C
15AN8937

RoHS

Each
1+$244.040
5+$230.840
10+$221.010
25+$208.790
50+$195.880
240V
-
-
98dB
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
92F6370
Each
1+$75.180
5+$73.680
10+$72.170
25+$70.670
50+$69.170
More Pricing...
-
24V
Continuous
90dBA
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
40M9409

RoHS

Each
1+$204.930
5+$200.830
10+$196.730
25+$192.630
50+$188.540
-
24V
Continuous, Intermittent
95dB
IP40
-
3kHz
50mA
44.5mm
-10°C
55°C
92F6371
Each
1+$120.460
5+$108.420
10+$102.400
25+$100.350
50+$98.300
More Pricing...
-
24V
Fast Pulse
90dBA
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
25AK1480

RoHS

SCHNEIDER ELECTRIC
Each
1+$307.710
5+$292.480
10+$280.290
25+$268.100
50+$245.250
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
92F6373
Each
1+$129.870
5+$116.890
10+$110.390
25+$108.180
50+$105.970
More Pricing...
-
24V
Fast Pulse
-
-
E100 Series
2.8kHz
30mA
44mm
0°C
55°C
31M6122

RoHS

Each
1+$131.020
5+$120.870
10+$115.250
25+$108.460
50+$101.340
More Pricing...
-
28V
Multiple Tones
120dB
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
45X5618

RoHS

Each
1+$140.020
5+$129.180
10+$123.170
25+$115.910
50+$108.310
More Pricing...
115V
-
Multiple Tones
100dB
IP65
YA30 Series
-
25mA
85mm
-25°C
55°C
45X5627

RoHS

Each
1+$409.100
5+$388.050
10+$372.380
25+$352.900
50+$332.320
-
24V
Multiple Tones
120dB
IP65
-
-
450mA
153mm
-25°C
55°C
88AH7784

RoHS

Each
1+$169.410
5+$155.680
10+$148.070
25+$138.880
50+$129.250
More Pricing...
-
28V
32 Tone
120dB
IP66
Symphoni Series
-
240mA
96mm
-10°C
55°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB