Print Page
FHSCP-UNV-6W-L-SD
LED Driver, LED Lighting, 6 W, 230 V, Constant Power, 120 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULHAM
Manufacturer Part NoFHSCP-UNV-6W-L-SD
Newark Part No.85AM9676
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.100 |
| 10+ | $169.090 |
| 25+ | $163.090 |
| 50+ | $157.080 |
| 100+ | $150.080 |
Price for:Each
Minimum: 1
Multiple: 1
$182.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHSCP-UNV-6W-L-SD
Newark Part No.85AM9676
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max6W
Output Voltage Max230V
Output Current-
LED Driver ModeConstant Power
Input Voltage Min120V
Input Voltage Max277V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
230V
LED Driver Mode
Constant Power
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
6W
Output Current
-
Input Voltage Min
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate