NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Power Supplies
                                                                                                  4. AC / DC LED Power Supplies
                                                                                                  Print Page

                                                                                                  FHSCP-UNV-6W-L-SD

                                                                                                  LED Driver, LED Lighting, 6 W, 230 V, Constant Power, 120 V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FULHAM FHSCP-UNV-6W-L-SD
                                                                                                  ManufacturerFULHAM
                                                                                                  Manufacturer Part NoFHSCP-UNV-6W-L-SD
                                                                                                  Newark Part No.85AM9676
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$182.100
                                                                                                  10+$169.090
                                                                                                  25+$163.090
                                                                                                  50+$157.080
                                                                                                  100+$150.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $182.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerFULHAM
                                                                                                  Manufacturer Part NoFHSCP-UNV-6W-L-SD
                                                                                                  Newark Part No.85AM9676
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsLED Lighting
                                                                                                  Output Power Max6W
                                                                                                  Output Voltage Max230V
                                                                                                  Output Current-
                                                                                                  LED Driver ModeConstant Power
                                                                                                  Input Voltage Min120V
                                                                                                  Input Voltage Max277V
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  LED Lighting

                                                                                                  Output Voltage Max

                                                                                                  230V

                                                                                                  LED Driver Mode

                                                                                                  Constant Power

                                                                                                  Input Voltage Max

                                                                                                  277V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Power Max

                                                                                                  6W

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.