Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,866.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,866.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-700PTPK2Copy
Newark Part No.47Y6735
Technical Datasheet
Kit Contents700PTPK-1 Pump, Gauge Connector, Premium Transmitter Test Hose Kit & Adapters, Hard Case
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-700PTPK2 is a pneumatic test pressure kit. It is a rugged, high-quality premium pneumatic pressure pump kit for fast and accurate test results that generates pressure up to 600 psi, 40 bar. Includes the 700PTP-1 pneumatic hand pump, premium test hoses and adapters, and protective hard case.
- Combine with any 700G Series gauge, 1000psi range/greater, to make a complete pressure testing kit
- Generate pressure up to 600psi, 40bar with the included 700PTP-1 test pump
- Connect the 700G series gauge, directly to PTP-1 hand pump with premium no tools required adapter
- Hard case protects pump and gauge and allows gauge to remain connected to the pump
- Includes 700TTH 5K premium/no tools required transmitter test hose kit and adapters
Contents
One (1) premium hose kit and adapters, Premium/no tools required ¼" NPT transmitter connection fitting.
Technical Specifications
Kit Contents
700PTPK-1 Pump, Gauge Connector, Premium Transmitter Test Hose Kit & Adapters, Hard Case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
