2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-700PTPK2

                                                                                                    Pneumatic Test Pressure Kit, 700PTPK-1 Pump, Connector, Premium Transmitter Test Hose Kit & Adapters

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-700PTPK2
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700PTPK2
                                                                                                    Newark Part No.47Y6735
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,866.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,866.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700PTPK2
                                                                                                    Newark Part No.47Y6735
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents700PTPK-1 Pump, Gauge Connector, Premium Transmitter Test Hose Kit & Adapters, Hard Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-700PTPK2 is a pneumatic test pressure kit. It is a rugged, high-quality premium pneumatic pressure pump kit for fast and accurate test results that generates pressure up to 600 psi, 40 bar. Includes the 700PTP-1 pneumatic hand pump, premium test hoses and adapters, and protective hard case.

                                                                                                    • Combine with any 700G Series gauge, 1000psi range/greater, to make a complete pressure testing kit
                                                                                                    • Generate pressure up to 600psi, 40bar with the included 700PTP-1 test pump
                                                                                                    • Connect the 700G series gauge, directly to PTP-1 hand pump with premium no tools required adapter
                                                                                                    • Hard case protects pump and gauge and allows gauge to remain connected to the pump
                                                                                                    • Includes 700TTH 5K premium/no tools required transmitter test hose kit and adapters

                                                                                                    Contents

                                                                                                    One (1) premium hose kit and adapters, Premium/no tools required ¼" NPT transmitter connection fitting.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    700PTPK-1 Pump, Gauge Connector, Premium Transmitter Test Hose Kit & Adapters, Hard Case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product