New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLK-TIX580 60HZ

                                                                                                    Thermal Imager, 0.05 °C, 30 °C, 640 x 480, 0.05 K, 34° x 24°, 15 cm

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-TIX580 60HZ
                                                                                                    FLUKE FLK-TIX580 60HZ
                                                                                                    FLUKE FLK-TIX580 60HZ
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIX580 60HZ
                                                                                                    Newark Part No.01AC7696
                                                                                                    Product RangeTiX580 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26,319.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26,319.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIX580 60HZ
                                                                                                    Newark Part No.01AC7696
                                                                                                    Product RangeTiX580 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min0.05°C
                                                                                                    Temperature Max30°C
                                                                                                    IR Resolution640 x 480
                                                                                                    Thermal Sensitivity (NETD)0.05K
                                                                                                    Field of View (H X V)34° x 24°
                                                                                                    IR Focus Distance Min15cm
                                                                                                    Image Capture Frequency60Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product RangeTiX580 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLK-TI580 60HZ from Fluke is a thermal infrared camera. It is a new rugged and superbly engineered 640 x 480 thermal imaging camera four times the resolution power of previous cameras. It offers stunning image quality at surprising affordability. It captures a clear, accurate image focused throughout field of view with MultiSharp Focus. Simply point and shoot the camera automatically processes a stack of images focused near and far. Instantly get an in-focus image with pinpoint accuracy of target with Fluke’s exclusive LaserSharp Auto Focus technology. This camera is not only Fluke Connect compatible but also include new, powerful and easy-to-use Fluke Connect desktop software to optimize and analyze infrared images and generate quick, customizable reports. It can easily navigate over, under and around objects with full 240° rotating lens and see the image before capturing it. Outside, the rotating screen can make adjustments to minimize glare and has large 5.7inch LCD touchscreen.

                                                                                                    • Detector resolution is 640 x 480 (307200pixels) or 1280 x 960 with super resolution, 60Hz frame rate
                                                                                                    • IFOV with standard lens is 0.93mRad, field of view is 34°H x 24°V, minimum focus distance is 15cm
                                                                                                    • IFOV with optional 2x smart lens is 0.46mRad, 17°H x 12°V field of view, 45cm focus distance
                                                                                                    • IFOV with optional 4x smart lens is 0.23mRad, 8.5°H x 6°V field of view, 1.5m focus distance
                                                                                                    • IFOV with optional wide angle smart lens is 1.85mRad, 68°H x 48°V field of view, 15cm focus distance
                                                                                                    • 2x and 4x digital zoom, LED light, laser pointer
                                                                                                    • 5MP built-in digital camera, 5.7inch LCD display
                                                                                                    • Smooth auto and manual scaling
                                                                                                    • Fluke Connect app compatible, Fluke Connect assets optional software, Fluke Connect instant upload

                                                                                                    Applications

                                                                                                    Industrial, Imaging, Video & Vision

                                                                                                    Contents

                                                                                                    Thermal imager with standard infrared lens, AC power supply, Battery pack charger (universal adapter), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Rugged hard carrying case, Adjustable neck and hand strap, Bluetooth headset, Warranty registration card, Calibration certificate, Fluke Connect desktop software and user’s manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    0.05°C

                                                                                                    IR Resolution

                                                                                                    640 x 480

                                                                                                    Field of View (H X V)

                                                                                                    34° x 24°

                                                                                                    Image Capture Frequency

                                                                                                    60Hz

                                                                                                    Product Range

                                                                                                    TiX580 Series

                                                                                                    Temperature Max

                                                                                                    30°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.05K

                                                                                                    IR Focus Distance Min

                                                                                                    15cm

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003B4B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.