• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLK-TIX580 60HZ

                                                                                                    Thermal Imager, 0.05 °C, 30 °C, 640 x 480, 0.05 K, 34° x 24°, 15 cm

                                                                                                    FLUKE
                                                                                                    FLUKE FLK-TIX580 60HZ
                                                                                                    FLUKE FLK-TIX580 60HZ
                                                                                                    FLUKE FLK-TIX580 60HZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIX580 60HZ
                                                                                                    Newark Part No.01AC7696
                                                                                                    Product RangeTiX580 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26,319.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26,319.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIX580 60HZ
                                                                                                    Newark Part No.01AC7696
                                                                                                    Product RangeTiX580 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min0.05°C
                                                                                                    Temperature Max30°C
                                                                                                    IR Resolution640 x 480
                                                                                                    Thermal Sensitivity (NETD)0.05K
                                                                                                    Field of View (H X V)34° x 24°
                                                                                                    IR Focus Distance Min15cm
                                                                                                    Image Capture Frequency60Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product RangeTiX580 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLK-TI580 60HZ from Fluke is a thermal infrared camera. It is a new rugged and superbly engineered 640 x 480 thermal imaging camera four times the resolution power of previous cameras. It offers stunning image quality at surprising affordability. It captures a clear, accurate image focused throughout field of view with MultiSharp Focus. Simply point and shoot the camera automatically processes a stack of images focused near and far. Instantly get an in-focus image with pinpoint accuracy of target with Fluke’s exclusive LaserSharp Auto Focus technology. This camera is not only Fluke Connect compatible but also include new, powerful and easy-to-use Fluke Connect desktop software to optimize and analyze infrared images and generate quick, customizable reports. It can easily navigate over, under and around objects with full 240° rotating lens and see the image before capturing it. Outside, the rotating screen can make adjustments to minimize glare and has large 5.7inch LCD touchscreen.

                                                                                                    • Detector resolution is 640 x 480 (307200pixels) or 1280 x 960 with super resolution, 60Hz frame rate
                                                                                                    • IFOV with standard lens is 0.93mRad, field of view is 34°H x 24°V, minimum focus distance is 15cm
                                                                                                    • IFOV with optional 2x smart lens is 0.46mRad, 17°H x 12°V field of view, 45cm focus distance
                                                                                                    • IFOV with optional 4x smart lens is 0.23mRad, 8.5°H x 6°V field of view, 1.5m focus distance
                                                                                                    • IFOV with optional wide angle smart lens is 1.85mRad, 68°H x 48°V field of view, 15cm focus distance
                                                                                                    • 2x and 4x digital zoom, LED light, laser pointer
                                                                                                    • 5MP built-in digital camera, 5.7inch LCD display
                                                                                                    • Smooth auto and manual scaling
                                                                                                    • Fluke Connect app compatible, Fluke Connect assets optional software, Fluke Connect instant upload

                                                                                                    Applications

                                                                                                    Industrial, Imaging, Video & Vision

                                                                                                    Contents

                                                                                                    Thermal imager with standard infrared lens, AC power supply, Battery pack charger (universal adapter), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Rugged hard carrying case, Adjustable neck and hand strap, Bluetooth headset, Warranty registration card, Calibration certificate, Fluke Connect desktop software and user’s manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    0.05°C

                                                                                                    IR Resolution

                                                                                                    640 x 480

                                                                                                    Field of View (H X V)

                                                                                                    34° x 24°

                                                                                                    Image Capture Frequency

                                                                                                    60Hz

                                                                                                    Product Range

                                                                                                    TiX580 Series

                                                                                                    Temperature Max

                                                                                                    30°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.05K

                                                                                                    IR Focus Distance Min

                                                                                                    15cm

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003B4B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.