Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 21/200 230V
Newark Part No.61M7075
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $532.080 |
| 5+ | $521.770 |
| 10+ | $507.570 |
| 25+ | $493.330 |
| 50+ | $456.540 |
Price for:Each
Minimum: 1
Multiple: 1
$532.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 21/200 230V
Newark Part No.61M7075
Technical Datasheet
Thermal Resistance0.12°C/W
External Height - Metric93mm
External Width - Metric92mm
External Length - Metric200mm
Flow Rate Max75m³/h
Noise Rating37dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.66"
External Width - Imperial3.62"
External Length - Imperial7.87"
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
92mm
Flow Rate Max
75m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.66"
External Length - Imperial
7.87"
SVHC
Lead (21-Jan-2025)
External Height - Metric
93mm
External Length - Metric
200mm
Noise Rating
37dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate