2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Fan Cooled Heat Sinks
                                                                                                    Print Page

                                                                                                    LA 7/100 24V

                                                                                                    Fan / Force Cooled Heat Sink, 0.12 °C/W, 74 mm, 125 mm, 100 mm, 46 m³/h, 41 dBA

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FISCHER ELEKTRONIK LA 7/100 24V
                                                                                                    ManufacturerFISCHER ELEKTRONIK
                                                                                                    Manufacturer Part NoLA 7/100 24V
                                                                                                    Newark Part No.15P1916
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$328.110
                                                                                                    5+$321.660
                                                                                                    10+$315.210
                                                                                                    25+$302.300
                                                                                                    50+$289.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $328.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    ManufacturerFISCHER ELEKTRONIK
                                                                                                    Manufacturer Part NoLA 7/100 24V
                                                                                                    Newark Part No.15P1916
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance0.12°C/W
                                                                                                    External Height - Metric74mm
                                                                                                    External Width - Metric125mm
                                                                                                    External Length - Metric100mm
                                                                                                    Flow Rate Max46m³/h
                                                                                                    Noise Rating41dBA
                                                                                                    Heat Sink MountingSurface Mount
                                                                                                    Heat Sink MaterialAluminum
                                                                                                    External Height - Imperial2.91"
                                                                                                    External Width - Imperial4.92"
                                                                                                    External Length - Imperial3.94"
                                                                                                    Product Range-
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The LA 7/100 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.

                                                                                                    • Geometry of hollow-fin optimising the air flow
                                                                                                    • Particularly effective heat dissipation
                                                                                                    • Compact construction
                                                                                                    • Semiconductor mounting surface for milled flat
                                                                                                    • 3.4W Power input
                                                                                                    • -20 to 65°C Temperature range
                                                                                                    • Ball bearing ebm-papst fan

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    0.12°C/W

                                                                                                    External Width - Metric

                                                                                                    125mm

                                                                                                    Flow Rate Max

                                                                                                    46m³/h

                                                                                                    Heat Sink Mounting

                                                                                                    Surface Mount

                                                                                                    External Height - Imperial

                                                                                                    2.91"

                                                                                                    External Length - Imperial

                                                                                                    3.94"

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    External Height - Metric

                                                                                                    74mm

                                                                                                    External Length - Metric

                                                                                                    100mm

                                                                                                    Noise Rating

                                                                                                    41dBA

                                                                                                    Heat Sink Material

                                                                                                    Aluminum

                                                                                                    External Width - Imperial

                                                                                                    4.92"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product