Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No7F.80.8.120.5500
Newark Part No.92X8685
Product Range7F Series
Technical Datasheet
Nominal Rated Voltage AC120V
Fan Frame TypeSquare
Fan Frame Size320mm
External Depth145mm
Bearing TypeBall Bearing
Air Flow - CFM294.3CFM
Noise Rating65dBA
Power Rating70W
Power Connection TypeScrew Terminals
Rated Speed-
Current Rating800mA
Product Range7F Series
IP RatingIP54
Air Flow - m3/min8.334m³/min
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
120V
Fan Frame Size
320mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Power Connection Type
Screw Terminals
Current Rating
800mA
IP Rating
IP54
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
145mm
Air Flow - CFM
294.3CFM
Power Rating
70W
Rated Speed
-
Product Range
7F Series
Air Flow - m3/min
8.334m³/min
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate