Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.190 |
| 5+ | $124.210 |
| 10+ | $121.220 |
| 25+ | $115.260 |
| 50+ | $109.290 |
| 100+ | $103.330 |
| 250+ | $101.260 |
Price for:Each
Minimum: 1
Multiple: 1
$127.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.31.8.230.8070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AC0292
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min48VAC
Control Voltage Max480VAC
Product Range77 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
480VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
48VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

