Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 5+ | $46.660 |
| 10+ | $45.320 |
| 25+ | $44.650 |
| 50+ | $43.990 |
| 100+ | $41.350 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoA65A152A0Copy
Newark Part No.96K6697
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre TypeHard-Clad Silica
Lead Length - Metric2m
Fibre Diameter200µm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Hard-Clad Silica
Fibre Diameter
200µm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
