Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBRE DATA
Manufacturer Part NoA19A55A0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K6653
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.770 |
| 5+ | $33.180 |
| 10+ | $31.570 |
| 25+ | $29.930 |
| 50+ | $28.170 |
| 100+ | $27.640 |
| 250+ | $26.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoA19A55A0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K6653
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre TypePlastic Optical
Lead Length - Metric5m
Fibre Diameter1mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
