Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoP 162609Copy
Newark Part No.39C8321
Product RangeEURONORD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $266.210 |
| 5+ | $239.590 |
| 10+ | $226.280 |
Price for:Each
Minimum: 1
Multiple: 1
$266.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoP 162609Copy
Newark Part No.39C8321
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric160mm
External Width - Metric260mm
External Depth - Metric92mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial10.2"
External Depth - Imperial3.6"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
P 162609 EURONORD enclosure is designed to house DIN-rail mounted terminal blocks and various types of sensors.
- Fiberglass material
- Dimension is 10.2 x 6.3 x 3.6"
- Opaque cover
- NEMA 1, 4, 4X, 12 and 13 rated
Contents
Base, Cover with EPDM gasket and stainless steel cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
92mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
3.6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET)
External Width - Metric
260mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
10.2"
Product Range
EURONORD Series
Technical Docs (1)
Alternatives for P 162609
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
