Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.350 |
| 5+ | $116.440 |
| 10+ | $107.960 |
| 25+ | $102.310 |
| 50+ | $97.220 |
| 100+ | $91.570 |
Price for:Each
Minimum: 1
Multiple: 1
$124.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBNF-LBA-G18-Q6
Newark Part No.76AH1490
Product RangeVBNF
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionQS-6
Operating Pressure Max10bar
Flow Rate620l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min2bar
Product RangeVBNF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Check
Pneumatic Connection
QS-6
Flow Rate
620l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
VBNF
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
2bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

