0
0 Items$0.00

Check Pneumatic Valves :

14 Products Found
Find a huge range of Check Pneumatic Valves at Newark Electronics. We stock a wide range of Pneumatic Valves, such as Check, Roller Lever, Hand Lever & Quick Exhaust Pneumatic Valves from the worlds top manufacturers including: Festo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Valve Type
Valve Function
Pneumatic Connection
Operating Pressure Max
Flow Rate
Pneumatic Mounting Type
Pneumatic Connection Method
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
76AH1029

RoHS

Each
1+$86.890
5+$85.750
10+$84.610
25+$83.470
50+$82.330
More Pricing...
Check
Non-Return
G1/8
10bar
300l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0813

RoHS

Each
1+$74.840
5+$73.810
10+$72.780
25+$71.750
50+$70.720
More Pricing...
Check
Non-Return
G1/8
10bar
300l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0814

RoHS

Each
1+$95.920
5+$94.670
10+$93.410
25+$92.160
50+$90.900
More Pricing...
Check
Non-Return
G1/4
10bar
550l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0815

RoHS

Each
1+$108.810
5+$107.320
10+$105.830
25+$104.330
50+$102.840
More Pricing...
Check
Non-Return
G3/8
10bar
1100l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH1490

RoHS

Each
1+$125.590
5+$123.080
10+$120.570
25+$118.050
50+$115.540
More Pricing...
Check
Non-Return
QS-6
10bar
620l/min
Screw-In
Push-In Connector
-10°C
60°C
2bar
VBNF
75AH9808

RoHS

Each
1+$126.080
5+$115.860
10+$110.200
25+$103.350
50+$96.190
More Pricing...
Check
Non-Return
QS-10
10bar
1480l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
76AH0812

RoHS

Each
1+$65.020
5+$64.890
10+$64.750
25+$64.620
50+$64.480
More Pricing...
Check
Non-Return
M5
10bar
130l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
75AH9806

RoHS

Each
1+$49.140
5+$45.630
10+$43.560
25+$41.210
50+$38.290
More Pricing...
Check
Non-Return
QS-6
10bar
282l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
75AH9807

RoHS

Each
1+$57.140
5+$53.750
10+$52.030
25+$49.420
50+$45.850
More Pricing...
Check
Non-Return
QS-8
10bar
681l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
76AH0818

RoHS

Each
1+$74.840
5+$73.810
10+$72.780
25+$71.750
50+$70.720
More Pricing...
Check
Non-Return
G1/8
10bar
270l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0816

RoHS

Each
1+$130.570
5+$128.870
10+$127.170
25+$125.460
50+$123.760
More Pricing...
Check
Non-Return
G1/2
10bar
1600l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0385

RoHS

Each
1+$154.950
5+$151.850
10+$148.750
25+$145.650
50+$142.550
More Pricing...
Check
Non-Return
QS-8
10bar
260l/min
Screw-In
Push-In Connector
-10°C
60°C
2bar
VBNF
76AH0817

RoHS

Each
1+$65.020
5+$64.890
10+$64.750
25+$64.620
50+$64.480
More Pricing...
Check
Non-Return
M5
10bar
130l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
75AH9297

RoHS

Each
1+$69.620
5+$68.230
10+$66.840
25+$65.440
50+$64.050
More Pricing...
Check
Non-Return
G1/4
12bar
1000l/min
Panel Mount
Male Thread
-10°C
60°C
400mbar
H
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB