Print Page
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 5+ | $2.100 |
| 10+ | $1.920 |
| 25+ | $1.740 |
| 50+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153304Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9760
Product RangeQSM
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM5
Operating Pressure Max14bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangeQSM
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M5
Tubing Outer Diameter
4mm
Product Range
QSM
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

