Newark offers an extensive selection of pneumatic fittings in various configurations, materials and thread types to suit virtually any air system layout. We support both metric and imperial standards to meet global application needs.
Pneumatic fittings are a specialized subset of air fittings designed for optimal airflow and reliable sealing in pressurized systems. Their precision construction reduces pressure drops and energy losses, helping to maintain system efficiency. Common features include operating pressures up to 16 bar, temperature resistance from -20°C to 80°C and tube sizes from 4 mm to 16 mm.
Applications:
- Robotics and automated assembly systems
- HVAC pneumatic controls
- Laboratory and medical instrumentation
- High-speed bottling and packaging machinery